RS PRO Nylon Snap Rivet, 3 mm

Subtotal (1 bag of 100 units)*

€12.79

(exc. VAT)

€15.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€12.79€0.128

*price indicative

RS Stock No.:
304-238
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rivet

Rivet Type

Snap

Rivet Diameter

3mm

Rivet Length

10mm

Fixing Hole Diameter

3.2mm

Rivet Body Material

Nylon

Finish

Plain

Head Type

Brad

Standards/Approvals

UL94-V2

COO (Country of Origin):
CN

RS PRO Snap Rivet, 7.5 mm - 8.5 mm Grip Range, Nylon


RS PRO Snap Rivets are designed for quick and efficient fastening in various applications. These rivets are ideal for situations where a secure and removable connection is required, offering a reliable solution for both temporary and permanent installations.

Features and Benefits


Expanding push-in design: Easy to install by simply pushing the head in, allowing the grommet to expand for a secure fit

Removable head: Allows for easy removal by pulling the head, providing flexibility for maintenance or adjustments

Nylon body material: Offers durability and resistance to corrosion, ensuring longevity in diverse environments

UL 94 V-2 standard: Meets safety and flammability standards, providing assurance in critical applications

Black colour: Provides a discreet appearance, suitable for a variety of aesthetic requirements

Applications


Lighting

Motor vehicles

Domestic appliances

Audio equipment

Furniture

Additional Information


Standards Met: UL 94 V-2

Rivet Type: Snap

Head Type: Brad

Rivet Diameter: 3 mm

Rivet Length: 10 mm

Fixing Hole Diameter: 3.1 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links