POP Stainless Steel Blind Rivet, 4mm
- RS Stock No.:
- 221-7368
- Mfr. Part No.:
- TD504GT
- Manufacturer:
- POP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-7368
- Mfr. Part No.:
- TD504GT
- Manufacturer:
- POP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | POP | |
| Rivet Type | Blind | |
| Rivet Diameter | 4mm | |
| Rivet Length | 8.6mm | |
| Fixing Hole Diameter | 4.2mm | |
| Rivet Body Material | Stainless Steel | |
| Colour | Natural | |
| Select all | ||
|---|---|---|
Brand POP | ||
Rivet Type Blind | ||
Rivet Diameter 4mm | ||
Rivet Length 8.6mm | ||
Fixing Hole Diameter 4.2mm | ||
Rivet Body Material Stainless Steel | ||
Colour Natural | ||
- COO (Country of Origin):
- GB
The POP TD GT Series closed end rivet having 4 mm diameter. The rivet body is made up of stainless steel material.
It has stainless steel rivet body