Rapid Agrafage Aluminium, Steel Aluminium Aluminium Rivet Set Rivet, 32 pieces
- RS Stock No.:
- 270-7730
- Mfr. Part No.:
- 5000403
- Manufacturer:
- Rapid Agrafage
Subtotal (1 unit)*
€7.31
(exc. VAT)
€8.99
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.31 |
*price indicative
- RS Stock No.:
- 270-7730
- Mfr. Part No.:
- 5000403
- Manufacturer:
- Rapid Agrafage
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid Agrafage | |
| Product Type | Rivet | |
| Sub Type | Rivet Set | |
| Kit Contents | Automotive rivets Alu+Drill | |
| Number of Pieces | 32 | |
| Rivet Tool Included | Yes | |
| Rivet Body Material | Aluminium | |
| Mandrel Material | Aluminium | |
| Finish | Aluminium, Steel | |
| Rivet Diameter Largest | 16mm | |
| Rivet Diameter Smallest | 4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rapid Agrafage | ||
Product Type Rivet | ||
Sub Type Rivet Set | ||
Kit Contents Automotive rivets Alu+Drill | ||
Number of Pieces 32 | ||
Rivet Tool Included Yes | ||
Rivet Body Material Aluminium | ||
Mandrel Material Aluminium | ||
Finish Aluminium, Steel | ||
Rivet Diameter Largest 16mm | ||
Rivet Diameter Smallest 4mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rapid Rivets are used in many ways for various applications. The rivets can either be dedicated to specific applications or have a different function.
Made of high grade aluminium
Packed in box with drill included
