Rapid Agrafage Nickel Plated Steel Steel Rivet Set Rivet, 25 pieces
- RS Stock No.:
- 270-7732
- Mfr. Part No.:
- 5000412
- Manufacturer:
- Rapid Agrafage
Subtotal (1 unit)*
€10.42
(exc. VAT)
€12.82
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.42 |
*price indicative
- RS Stock No.:
- 270-7732
- Mfr. Part No.:
- 5000412
- Manufacturer:
- Rapid Agrafage
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid Agrafage | |
| Product Type | Rivet | |
| Sub Type | Rivet Set | |
| Kit Contents | Rivet Set | |
| Number of Pieces | 25 | |
| Rivet Tool Included | Yes | |
| Rivet Body Material | Steel | |
| Mandrel Material | Steel | |
| Finish | Nickel Plated | |
| Rivet Diameter Largest | 19mm | |
| Rivet Diameter Smallest | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rapid Agrafage | ||
Product Type Rivet | ||
Sub Type Rivet Set | ||
Kit Contents Rivet Set | ||
Number of Pieces 25 | ||
Rivet Tool Included Yes | ||
Rivet Body Material Steel | ||
Mandrel Material Steel | ||
Finish Nickel Plated | ||
Rivet Diameter Largest 19mm | ||
Rivet Diameter Smallest 10mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Rapid Grommets are ideally used for reinforcing holes, do-it-yourself work, as ornamental elements, for claddings and interior decorations.
Tough structure
Long lasting
Related links
- Rapid Agrafage Nickel Plated Steel Steel Rivet Set Rivet, 25 pieces
- Rapid Agrafage Aluminium 25 pieces
- Rapid Agrafage Stainless Steel Aluminium Rivet Set Rivet, 50 pieces
- Rapid Agrafage Steel 500 pieces
- Rapid Agrafage Steel 300 pieces
- Rapid Agrafage Steel 50 pieces
- Rapid Agrafage Aluminium 300 pieces
- Rapid Agrafage Aluminium 350 pieces
