Rapid Agrafage Nickel Plated Steel Steel Rivet Set Rivet, 25 pieces

Subtotal (1 unit)*

€10.15

(exc. VAT)

€12.48

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +€10.15

*price indicative

RS Stock No.:
270-7733
Mfr. Part No.:
5000413
Manufacturer:
Rapid Agrafage
Find similar products by selecting one or more attributes.
Select all

Brand

Rapid Agrafage

Sub Type

Rivet Set

Product Type

Rivet

Kit Contents

Rivet Set

Number of Pieces

25

Rivet Tool Included

Yes

Rivet Body Material

Steel

Mandrel Material

Steel

Finish

Nickel Plated

Rivet Diameter Largest

23mm

Rivet Diameter Smallest

12mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Rapid Grommets are ideally used for reinforcing holes, do-it-yourself work, as ornamental elements, for claddings and interior decorations.

Tough structure

Long lasting