Rapid Agrafage Aluminium, Steel Aluminium Rivet Set Rivet, 250 pieces
- RS Stock No.:
- 270-7752
- Mfr. Part No.:
- 5001439
- Manufacturer:
- Rapid Agrafage
Subtotal (1 unit)*
€23.14
(exc. VAT)
€28.46
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.14 |
*price indicative
- RS Stock No.:
- 270-7752
- Mfr. Part No.:
- 5001439
- Manufacturer:
- Rapid Agrafage
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid Agrafage | |
| Product Type | Rivet | |
| Sub Type | Rivet Set | |
| Kit Contents | Rapid Hand Riveters | |
| Number of Pieces | 250 | |
| Rivet Body Material | Aluminium | |
| Finish | Aluminium, Steel | |
| Rivet Diameter Largest | 20mm | |
| Rivet Diameter Smallest | 4.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rapid Agrafage | ||
Product Type Rivet | ||
Sub Type Rivet Set | ||
Kit Contents Rapid Hand Riveters | ||
Number of Pieces 250 | ||
Rivet Body Material Aluminium | ||
Finish Aluminium, Steel | ||
Rivet Diameter Largest 20mm | ||
Rivet Diameter Smallest 4.8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rapid Rivets with high strength and strong shear resistance. It is deal for all work on metal sheets. It is packed in big quantities for those who are working intensively on big surfaces.
High grade aluminium
Packed in FSC carton boxes
