Rittal DK, Cat6 RJ45 Cassette, STP Shielding
- RS Stock No.:
- 265-1399
- Mfr. Part No.:
- 7044163
- Manufacturer:
- Rittal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 265-1399
- Mfr. Part No.:
- 7044163
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | Cassette | |
| Interface Type | RJ45 | |
| LAN Category | Cat6 | |
| Shield Type | STP | |
| Series | DK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Cassette | ||
Interface Type RJ45 | ||
LAN Category Cat6 | ||
Shield Type STP | ||
Series DK | ||
- COO (Country of Origin):
- HU
The Rittal CAT 6 cassettes for network cable organizer for self configuration in the complete network cable organizer system and for independent assembly in the network cable organizer mounting frame for the protection of CAT 6 cables.
Cable colour is violet
