- RS Stock No.:
- 770-3447
- Mfr. Part No.:
- PID-00030
- Manufacturer:
- Molex Premise Networks
Discontinued product
- RS Stock No.:
- 770-3447
- Mfr. Part No.:
- PID-00030
- Manufacturer:
- Molex Premise Networks
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
PowerCat™ Cat5e 24 Port FTP Patch Panel with Cover
PowerCat™ Cat5e 24 Port FTP patch panel with KATT IDC termination suitable for 0.4mm - 0.6mm solid or stranded cable with a max O/D of 1.5mm. These KATT IDC connectors are in a horizontal format for easy termination and have dual colour coding allowing for 568A and 568B wiring. The front of this PowerCat™ patch panel contains 24 shielded jack connectors, a 9th IDC for the termination of the drain wire and a protected labelling system for port identification. This PowerCat™ Cat5e Patch Panel has an integral rear cable management tray with an earthing screw pointed fixed to it and is 19" 1U rack mountable.
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5e |
Number of Ports | 24 |
Interface Type | IDC |
Shield Type | FTP |
Rack Height | 1U |
Width | 440mm |
Depth | 180.6mm |
Colour | Grey |
Series | PowerCat |
- RS Stock No.:
- 770-3447
- Mfr. Part No.:
- PID-00030
- Manufacturer:
- Molex Premise Networks