- RS Stock No.:
- 809-4889
- Mfr. Part No.:
- MHRJJ44NFV
- Manufacturer:
- MH Connectors
12 In stock for delivery within 2 working days
Added
Price Each
€0.98
(exc. VAT)
€1.21
(inc. VAT)
Units | Per unit |
1 - 24 | €0.98 |
25 - 99 | €0.91 |
100 - 499 | €0.78 |
500 - 999 | €0.68 |
1000 + | €0.58 |
- RS Stock No.:
- 809-4889
- Mfr. Part No.:
- MHRJJ44NFV
- Manufacturer:
- MH Connectors
Technical data sheets
Legislation and Compliance
Product Details
MH Connectors Modular Socket RJ PCB Jacks
A range of Modular Socket RJ Jacks available both shielded and unshielded compatible with industry standard PCB layouts. A robust build ensures a perfect connection within your networking application. All models are highly reliable and excellent quality.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ22 Connector |
Mounting Type | Cable Mount |
Number of Ways | 4P4C |
Shield Type | Unshielded |
Orientation | Straight |
Length | 15.88mm |
Width | 11.43mm |
Depth | 16.38mm |
Series | MHRJJ |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
- RS Stock No.:
- 809-4889
- Mfr. Part No.:
- MHRJJ44NFV
- Manufacturer:
- MH Connectors