- RS Stock No.:
- 180-3539
- Mfr. Part No.:
- RPBE-01-01-E
- Manufacturer:
- Samtec
176 In stock for delivery within 2 working days
Added
Price Each (In a Tube of 11)
€17.768
(exc. VAT)
€21.855
(inc. VAT)
Units | Per unit | Per Tube* |
11 + | €17.768 | €195.448 |
*price indicative |
- RS Stock No.:
- 180-3539
- Mfr. Part No.:
- RPBE-01-01-E
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Ethernet Cat5e
Right-angle orientation
Panel Hardware Included
Available in one or two port configurations
Right-angle orientation
Panel Hardware Included
Available in one or two port configurations
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
Number of Ports | 1 |
Mounting Type | Panel Mount |
Orientation | Right Angle |
IP Rating | IP68 |
Length | 46.1mm |
Width | 17.67mm |
Depth | 23mm |
Series | RPBE |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |