- RS Stock No.:
- 180-3596
- Mfr. Part No.:
- SCRE-01
- Manufacturer:
- Samtec
32 In stock for delivery within 2 working days
Added
Price Each (In a Tray of 16)
€9.788
(exc. VAT)
€12.039
(inc. VAT)
Units | Per unit | Per Tray* |
16 + | €9.788 | €156.608 |
*price indicative |
- RS Stock No.:
- 180-3596
- Mfr. Part No.:
- SCRE-01
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Samtec SCRE Ethernet Connector, Female, RJ45 connector - SCRE-01
This is an 8-pole sealed circular Ethernet receptacle designed by Samtec. It features gold-plated phosphor bronze contacts and is specifically engineered for Ethernet Cat-5e panel mount assembly. This receptacle provides a reliable termination solution for standard Ethernet cables. With its robust design and IP68 sealing, it ensures reliable connectivity even in challenging environments.
Features & Benefits
• Ethernet Cat-5e panel mount assembly simplifies installation and maintenance, especially in industrial or outdoor settings
• Gold-plated phosphor bronze contacts enhance signal integrity and durability, ensuring reliable data transmission
• IP68 sealing provides protection against dust, water, and environmental contaminants, enabling usage in harsh conditions
• Gold-plated phosphor bronze contacts enhance signal integrity and durability, ensuring reliable data transmission
• IP68 sealing provides protection against dust, water, and environmental contaminants, enabling usage in harsh conditions
Applications
• Suitable for connecting Ethernet devices in factory automation, robotics, and control systems
• Ideal for outdoor communication equipment, surveillance cameras, and outdoor displays
• Used in environments with exposure to moisture, dust, and extreme temperatures
• Ideal for outdoor communication equipment, surveillance cameras, and outdoor displays
• Used in environments with exposure to moisture, dust, and extreme temperatures
Can I use the SCRE-01 in wet or dusty environments?
Yes, the IP68 sealing ensures reliable performance even in challenging conditions.
What panel thickness does the SCRE-01 support?
The SCRE-01 accommodates panel thickness ranging from 0.80 mm (.0315") to 5.20 mm (.205").
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat5e |
Number of Ports | 1 |
Mounting Type | Panel Mount |
IP Rating | IP68 |
Width | 48.45mm |
Depth | 33.1mm |
Series | SCRE |
Contact Material | Phosphor Bronze |