- RS Stock No.:
- 184-6430
- Mfr. Part No.:
- TM22P-88P
- Manufacturer:
- Hirose
15 In stock for delivery within 5 working days
Added
Price Each (In a Pack of 5)
€2.15
(exc. VAT)
€2.64
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | €2.15 | €10.75 |
*price indicative |
- RS Stock No.:
- 184-6430
- Mfr. Part No.:
- TM22P-88P
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Supports High-Speed LAN Transmission
EMI protection (TM21*P-88P)
Protected latch tab (TM21P-88P)
Termination of conductors
Simplified termination (TM21*P-88P)
EMI protection (TM21*P-88P)
Protected latch tab (TM21P-88P)
Termination of conductors
Simplified termination (TM21*P-88P)
Supports High-Speed LAN Transmission. Supports Gigabit Ethernet (1000BASE-T) and Fast Ethernet (100BASE-TX) high-speed LAN transmission.
EMI protection (TM21P-88P) 360° coverage of the engagement area with a metal shield assures protection against electromagnetic interference. When mated with corresponding connector the shield surfaces are securely connected to provide continuous circuit.
Protected latch tab (TM21P-88P) Flexible case extends over the release tab preventing the possibility of breaking-off during handling of the complete cable assembly.
Termination of conductors Self located 24 AWG conductors (solid or stranded) are terminated against pre-inserted contacts using simple tooling.
Simplified termination (TM21P-88P) Removeable one piece cover allows easy access to the termination areas.
Applications
Telecom Hubs, Routers, Bridges and ATM Transmission Equipment, Ethernet Switches and Networking Equipment, Test and Measurement Equipment and other equipment requiring this type of simple and reliable connection.
EMI protection (TM21P-88P) 360° coverage of the engagement area with a metal shield assures protection against electromagnetic interference. When mated with corresponding connector the shield surfaces are securely connected to provide continuous circuit.
Protected latch tab (TM21P-88P) Flexible case extends over the release tab preventing the possibility of breaking-off during handling of the complete cable assembly.
Termination of conductors Self located 24 AWG conductors (solid or stranded) are terminated against pre-inserted contacts using simple tooling.
Simplified termination (TM21P-88P) Removeable one piece cover allows easy access to the termination areas.
Applications
Telecom Hubs, Routers, Bridges and ATM Transmission Equipment, Ethernet Switches and Networking Equipment, Test and Measurement Equipment and other equipment requiring this type of simple and reliable connection.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
Number of Ports | 1 |
Mounting Type | Cable Mount |
Number of Ways | 8 |
Connector Type | Plug |
Shield Type | Unshielded |
Length | 11.7mm |
Width | 22.5mm |
Depth | 14.2mm |
Series | TM22P |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |