- RS Stock No.:
- 878-2444
- Mfr. Part No.:
- J60026A0000
- Manufacturer:
- Telegartner
Temporarily out of stock - back order for despatch 06-05-2024, delivery within 2 working days
Added
Price Each
€116.68
(exc. VAT)
€143.52
(inc. VAT)
Units | Per unit |
1 - 1 | €116.68 |
2 - 4 | €107.93 |
5 - 9 | €102.10 |
10 + | €87.51 |
- RS Stock No.:
- 878-2444
- Mfr. Part No.:
- J60026A0000
- Manufacturer:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Telegärtner DataVoice TOC IP68 Outdoor Cat 6 RJ45 MFP8 T568B Plug Set
TOC IP68 outdoor Cat 6 RJ45 MFP8 T568B plug set suitable for use in harsh environment machine and plant engineering applications with a temperature range of -40 to +85°C. Installation requires just one turning movement to lock and seal the connection. This cat 6 RJ45 RJ45 MFP8 T568B plug set is suitable for10 Gigabit ethernet transmission acc. to IEEE 802.3an and PoE+ acc. to IEEE 802.3at and has a nickel plated brass housing, a clear PC UL94 V0 contact housing, 360° shielding and accepts a cable insulation diameter of 1.0 to 1.6mm and cable outer diameter of 4 to 9.5mm. An IP68 bulkhead plug protective cap is available separately, please see stock number 878-2498
Standards
Connector standard to IEC 60603-7-51 (500 MHz)
Category 6A: ANSI/TIA/EIA-568-C.2
Category 6: ISO/IEC 11801, DIN EN 50173-1
IP68 protection to IEC 60529
Category 6A: ANSI/TIA/EIA-568-C.2
Category 6: ISO/IEC 11801, DIN EN 50173-1
IP68 protection to IEC 60529
Telegärtner DataVoice TOC IP68 Outdoor RJ45 Couplers, Plug Sets and Bulkhead Sets
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Male |
LAN Category | Cat6a |
Mounting Type | Panel Mount |
Number of Ways | 8P8C |
Shield Type | Shielded |
Orientation | Straight |
IP Rating | IP68 |
Length | 68.7mm |
Width | 36 (Dia.)mm |
Series Number | J60026A0000 |
Series | TOC |
Contact Material | Brass (Shield Contact), Spring Steel |
Contact Plating | Nickel |
- RS Stock No.:
- 878-2444
- Mfr. Part No.:
- J60026A0000
- Manufacturer:
- Telegartner