OnRobot Electric Robot Gripper
- RS Stock No.:
- 140-112
- Mfr. Part No.:
- VGP20-GRIPPER
- Manufacturer:
- OnRobot
Subtotal (1 unit)*
€7,623.00
(exc. VAT)
€9,376.29
(inc. VAT)
Temporarily out of stock
- Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,623.00 |
*price indicative
- RS Stock No.:
- 140-112
- Mfr. Part No.:
- VGP20-GRIPPER
- Manufacturer:
- OnRobot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OnRobot | |
| Gripper Type | Electric | |
| Maximum Payload | 20kg | |
| Select all | ||
|---|---|---|
Brand OnRobot | ||
Gripper Type Electric | ||
Maximum Payload 20kg | ||
- COO (Country of Origin):
- DK
The Omron Gripper is the worlds most powerful electric vacuum gripper, with payloads up to 20kg (44.1 lbs) and none of the cost, complexity, and maintenance of pneumatic grippers. It is ideal for palletizing cardboard boxes, including those made with thinner, more porous recycled cardboard, as well as bulky and irregularly shaped shipping bags. That helps shippers save even more, while also reducing waste.
Industrys most powerful electric vacuum gripper saves up to 90% over pneumatic grippers
Ideal for palletizing boxes including cost-saving, thinner cardboard and handling irregular shapes and porous surfaces
Built-in intelligence and multichannel functionality ensure failsafe, flexible operation
Complete out-of-the-box vacuum gripper offers fast and easy deployment with any leading robot
Ideal for palletizing boxes including cost-saving, thinner cardboard and handling irregular shapes and porous surfaces
Built-in intelligence and multichannel functionality ensure failsafe, flexible operation
Complete out-of-the-box vacuum gripper offers fast and easy deployment with any leading robot
