KKSB Aluminium ROCK SBC Case for use with ROCK 4 SE Single Board Computer

Bulk discount available

Subtotal (1 unit)*

€19.47

(exc. VAT)

€23.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 135 unit(s) shipping from 16 February 2026
  • Plus 2,965 unit(s) shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€19.47
5 - 9€19.21
10 +€19.06

*price indicative

RS Stock No.:
241-4272
Mfr. Part No.:
7350001161020
Manufacturer:
KKSB
Find similar products by selecting one or more attributes.
Select all

Brand

KKSB

For Use With

ROCK 4 SE Single Board Computer

Product Type

ROCK SBC Case

Body Material

Aluminium

COO (Country of Origin):
CN
This KKSB ROCK 4 SE Case is made of sturdy aluminium that provides protection whilst allowing access to all the ROCK 4 SE’s ports and PINs. It features a built-in heatsink, thermal pad, and rubber feet, elevating the case and allowing for better airflow and thermal management.

Protection for your ROCK 4 SE board


This sturdy sandblasted aluminium case is not only tailor-made to protect the ROCK 4 SE, it also has space to accommodate additional hardware such as a HAT or shield.

Easy access to ports and PINs


The case features cutouts allowing access to all the ROCK 4 SE’s ports and PINs and a removable lid to access to the 4 SE’s MicroSD card slot. The base of the case has a convenient opening for connecting cables to the GPIO pin header.

Built with thermal management in mind


The built-in heatsink forms the base of this case it also features a thermal pad and 4 rubber feet which not only ensure the case is stable, they also elevate the case allowing for better airflow to the board

Related links