C & K Rocker Switch Frame for use with 2A Snap-in Rocker Switch

Unavailable
RS will no longer stock this product.
RS Stock No.:
249-9660
Mfr. Part No.:
432702263
Manufacturer:
C & K

Rocker Switches


Snap-in Panel Mount
Series of single or double pole rocker switches
Centre off and non centre off versions available
Fitted on a panel in a 12.7x15.25 mm cut-out with a maximum thickness of 3.18 mm
A 5 mm Led clamp is available for mounting beside the switches
To ensure effective mounting a frame and clip should be used
Silver contacts
Contact Rating-A 2A
Contact Rating-V 250Vac; 5A @ 28 Vdc