Carling Technologies, Rocker Switch Lens, Laser Etched Actuator, For Use With L Series Sealed Rocker Switches, White
- RS Stock No.:
- 913-1964
- Mfr. Part No.:
- LL3AA4L-1EK
- Manufacturer:
- Carling Technologies
8 In stock for delivery within 2 working days
Added
Price Each
€3.04
(exc. VAT)
€3.74
(inc. VAT)
Units | Per unit |
1 - 9 | €3.04 |
10 - 49 | €2.89 |
50 - 99 | €1.72 |
100 - 249 | €1.64 |
250 + | €1.45 |
- RS Stock No.:
- 913-1964
- Mfr. Part No.:
- LL3AA4L-1EK
- Manufacturer:
- Carling Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
L Series Rocker Switch Accessories
Actuators
Actuators are available in various colours and with a wide selection of etched texts or symbols. You can also select options with a plain lens for illuminated switched or plain for non- illuminated switches. All etched actuators light up when used with an illuminated switch.
Accessories
A selection of mounting panels allows you to design your perfect panel. They give you a choice of how many switches can be mounted next to each other. There is also an option for a hole plug so you can plan ahead for any future upgrades. A connector housing can be pre-wired and installed in place behind the panel. That way when the switch is ready to be mounted the connector simply plugs into the back of the switch. It also means that any changes to the panel are simple and do not require any rewiring.
Typical Applications
Construction machinery
Agricultural equipment
On-highway transportation equipment
Agricultural equipment
On-highway transportation equipment
Features
IP67 certified sealed front panel components
Withstands temperatures from -40°C to +85°C
Vibration, shock, thermos-shock, moisture and salt spray resistant
Withstands temperatures from -40°C to +85°C
Vibration, shock, thermos-shock, moisture and salt spray resistant
Note
Carling Technologies® Rocker Switches
Specifications
Attribute | Value |
---|---|
Accessory Type | Laser Etched Actuator |
For Use With | L Series Sealed Rocker Switches |
Lens Shape/Symbol | Side Lights (Symbol) |
Lens Colour | White |
Actuator Colour | Black |