- RS Stock No.:
- 153-3981
- Mfr. Part No.:
- E101J1AQE2
- Manufacturer:
- C & K
Temporarily out of stock - back order for despatch 16-07-2024, delivery within 2 working days
Added
Price Each (In a Tray of 50)
€7.314
(exc. VAT)
€8.996
(inc. VAT)
Units | Per unit | Per Tray* |
50 + | €7.314 | €365.70 |
*price indicative |
- RS Stock No.:
- 153-3981
- Mfr. Part No.:
- E101J1AQE2
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sealed against solder and cleaning process contaminants
ESD Resistance all actuator options
Rocker, case & bushing UL 94V-0
Telecommunications
Instrumentation
Computers & peripherals
ESD Resistance all actuator options
Rocker, case & bushing UL 94V-0
Telecommunications
Instrumentation
Computers & peripherals
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-(On) |
Panel Cut Out Width | 17.96mm |
Panel Cut Out Height | 10.62mm |
Contact Current Rating | 7.5 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | PC Pin |
Actuator Shape | Rectangular |
Panel Cut Out Size | 17.96 x 10.62mm |
DC Voltage Rating | 28V |
AC Voltage Rating | 250V |
Minimum Operating Temperature | -30°C |
Contact Resistance | 10mΩ |
Operating Temperature Range | -30 → +85°C |
Maximum Operating Temperature | +85°C |
Case Material | Nylon |
Contact Material | Copper Alloy |