- RS Stock No.:
- 155-8929
- Mfr. Part No.:
- CM107J12S205QA
- Manufacturer:
- C & K
Discontinued product
- RS Stock No.:
- 155-8929
- Mfr. Part No.:
- CM107J12S205QA
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C & K SPDT On-Off-Momentary On Rocker Switch
The C&K single pole double throw (SPDT) rocker switch has ON/OFF momentary switch operation. It has a contact rating of 16A, 125VAC. This latching switch has quick connect termination style with rectangular shape body dimension. It is easy to ensure the switch fits the required design due to panel mounting function. This switch has a black gloss or matt finish. It is perfectly suitable for any atmospheric condition. It is a quick-connect contact terminal type switches.
Features and Benefits
• Insulation resistance is 10^8ohm min
• Multi-pole and multi-position functionality switch
• Easy to install snap-in design
• Multiple actuators and termination styles to choose from
• Rugged construction switch
• Easy to install snap-in design
• Housing made from nylon grade material
• Multi-pole and multi-position functionality switch
• Easy to install snap-in design
• Multiple actuators and termination styles to choose from
• Rugged construction switch
• Easy to install snap-in design
• Housing made from nylon grade material
Applications
• Computers and peripherals
• Power supplies
• Industrial equipment
• Small appliances
• Power supplies
• Industrial equipment
• Small appliances
Certifications
• UL 94V-2 approved
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | (On)-Off-On |
Panel Cut Out Width | 30.8mm |
Panel Cut Out Height | 11.2mm |
Contact Current Rating | 10 A |
Illuminated | No |
Actuator Colour | Black |
Terminal Type | Quick Connect |
AC Voltage Rating | 250V |
Actuator Shape | Rectangular |
Panel Cut Out Size | 30.8 x 11.2mm |
Case Material | Nylon 66 |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -20 → +80°C |