- RS Stock No.:
- 164-8110
- Mfr. Part No.:
- 2-6437630-6
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 29-01-2025, delivery within 2 working days
Added
Price Each (In a Box of 100)
€12.976
(exc. VAT)
€15.96
(inc. VAT)
Units | Per unit | Per Box* |
100 + | €12.976 | €1,297.60 |
*price indicative |
- RS Stock No.:
- 164-8110
- Mfr. Part No.:
- 2-6437630-6
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Panel Mount Toggle Switch - FLN Series
TE Connectivity FLN series panel mount toggle switches with M6 x 0.75mm threaded bushing that conforms to standard panel cut outs. These panel mount toggle switches have hooking type lead wire solder terminations and silver plated copper alloy contacts. Typical uses for these ultraminiature series panel mount toggle switches include light to medium duty applications such as industrial, instrumentation and medical equipment.
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-On |
Panel Cut Out Width | 15.9mm |
Panel Cut Out Height | 13mm |
Contact Current Rating | 6 A |
Illuminated | No |
Actuator Colour | White |
Mounting Type | Panel Mount |
Terminal Type | Wire Lead |
Panel Cut Out Size | 13 x 15.9mm |
AC Voltage Rating | 125 V, 250V |
Contact Material | Silver |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Case Material | Phenolic Resin |
Mechanical Life | 50000Operations |
Contact Resistance | 10mΩ |
Operating Temperature Range | -20 → +70°C |
- RS Stock No.:
- 164-8110
- Mfr. Part No.:
- 2-6437630-6
- Manufacturer:
- TE Connectivity