Login / Register to access your benefits
Recently searched

    RS PRO DPDT, Latching Rocker Switch Panel Mount

    Bulk discount available

    Subtotal (1 box of 500 units)*

    €6,572.00

    (exc. VAT)

    €8,083.50

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 15 January 2026
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Box*
    500 - 500€13.144€6,572.00
    1000 - 2000€12.093€6,046.50
    2500 +€11.173€5,586.50

    *price indicative

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    Each

    €18.77

    (exc. VAT)

    €23.09

    (inc. VAT)

    RS Stock No.:
    174-8298
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Contact Configuration

    DPDT

    Switch Operation

    Latching

    Panel Cut Out Width

    37mm

    Panel Cut Out Height

    21.1mm

    Contact Current Rating

    16 A @ 125 → 250 V ac, 16 A @ 30 V dc, 20 A @ 125 → 250 V ac

    Illuminated

    No

    Actuator Colour

    Black

    Mounting Type

    Panel Mount

    IP Rating

    IP67

    Terminal Type

    Quick Connect

    Legend Text

    On

    Panel Cut Out Size

    21.1 x 37mm

    DC Voltage Rating

    30V

    Actuator Shape

    Rectangular

    AC Voltage Rating

    125 → 250V

    Minimum Operating Temperature

    -20°C

    Operating Temperature Range

    -20 → +85°C

    Maximum Operating Temperature

    +85°C

    Case Material

    Polyamide

    Contact Material

    Copper

    Contact Resistance

    20mΩ

    Related links