- RS Stock No.:
- 174-8328
- Manufacturer:
- RS PRO
11 In stock for delivery within 2 working days
Price Each
€20.46
(exc. VAT)
€25.17
(inc. VAT)
Units | Per unit |
---|---|
1 - 24 | €20.46 |
25 - 49 | €18.00 |
50 - 99 | €17.41 |
100 - 249 | €15.95 |
250 + | €15.15 |
- RS Stock No.:
- 174-8328
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Power Level, available from SPST to DPDT with a variety of options for actuator and actuator symbol.
• Mounting unit is available to simply the installation when several switches are required
• Wide variety of actuator shapes / styles with optional pad printed symbols
• Illuminated or non-illuminated models
• 8 and 10-terminal versions allowing independent LED circuit or additional integrated functions
• Wide variety of actuator shapes / styles with optional pad printed symbols
• Illuminated or non-illuminated models
• 8 and 10-terminal versions allowing independent LED circuit or additional integrated functions
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | Momentary |
Panel Cut Out Width | 37mm |
Panel Cut Out Height | 21.1mm |
Contact Current Rating | 16 A @ 125 → 250 V ac, 16 A @ 30 V dc, 20 A @ 125 → 250 V ac |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP67 |
Terminal Type | Quick Connect |
Legend Text | On |
Panel Cut Out Size | 21.1 x 37mm |
DC Voltage Rating | 30V |
AC Voltage Rating | 125 → 250V |
Actuator Shape | Rectangular |
Maximum Operating Temperature | +85°C |
Contact Material | Copper |
Case Material | Polyamide |
Operating Temperature Range | -20 → +85°C |
Contact Resistance | 20mΩ |
Minimum Operating Temperature | -20°C |