Login / Register to access your benefits
Recently searched

    RS PRO Illuminated DPST, Momentary Rocker Switch Panel Mount

    Bulk discount available

    Subtotal (1 unit)*

    €14.63

    (exc. VAT)

    €17.99

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 70 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 24€14.63
    25 - 49€12.88
    50 - 99€12.46
    100 - 249€11.42
    250 +€10.82

    *price indicative

    RS Stock No.:
    174-8351
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Contact Configuration

    DPST

    Switch Operation

    Momentary

    Panel Cut Out Width

    37mm

    Panel Cut Out Height

    21.1mm

    Contact Current Rating

    5 A

    Illuminated

    Yes

    Actuator Colour

    Black

    Mounting Type

    Panel Mount

    IP Rating

    IP67

    Terminal Type

    Quick Connect

    AC Voltage Rating

    125 → 250V

    Panel Cut Out Size

    21.1 x 37mm

    DC Voltage Rating

    30V

    Actuator Shape

    Rectangular

    Operating Temperature Range

    -20 → +85°C

    Contact Resistance

    20mΩ

    Case Material

    Polyamide

    Minimum Operating Temperature

    -20°C

    Maximum Operating Temperature

    +85°C

    Contact Material

    Copper

    Related links