- RS Stock No.:
- 180-6933
- Mfr. Part No.:
- ALE2D-5M4-10-Z
- Manufacturer:
- Nidec Components
Temporarily out of stock - back order for despatch 22-08-2024, delivery within 5 working days
Added
Price Each (In a Tray of 25)
€3.61
(exc. VAT)
€4.44
(inc. VAT)
Units | Per unit | Per Tray* |
25 - 350 | €3.61 | €90.25 |
375 - 1225 | €3.358 | €83.95 |
1250 + | €3.177 | €79.425 |
*price indicative |
- RS Stock No.:
- 180-6933
- Mfr. Part No.:
- ALE2D-5M4-10-Z
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High reliability:
The twin-contact clip mechanism is employed for the contact section to ensure high reliability.
Process sealed structure:
All types of the switch feature the completely sealed structure.
Designed for dry circuit applications:
Since the contacts are gold-plated, the switches are best
suited for use in the dry circuit areas.
Designed for PC board applications:
The terminal pitches are all in inch size (2.54 mm).
Improved operability:
The independent detent structure provides a light operating touch.
The twin-contact clip mechanism is employed for the contact section to ensure high reliability.
Process sealed structure:
All types of the switch feature the completely sealed structure.
Designed for dry circuit applications:
Since the contacts are gold-plated, the switches are best
suited for use in the dry circuit areas.
Designed for PC board applications:
The terminal pitches are all in inch size (2.54 mm).
Improved operability:
The independent detent structure provides a light operating touch.
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-(On) |
Contact Current Rating | 50 mA |
Illuminated | No |
Mounting Type | PCB |
Terminal Type | Right Angle |
Actuator Shape | Standard |
AC Voltage Rating | 60V |
DC Voltage Rating | 60V |
Contact Resistance | 50mΩ |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -20 → +85°C |
Minimum Operating Temperature | -20°C |