- RS Stock No.:
- 195-9360
- Mfr. Part No.:
- SW3821
- Manufacturer:
- NKK Switches
Temporarily out of stock - back order for despatch 29-07-2024, delivery within 5 working days
Price Each
€26.21
(exc. VAT)
€32.24
(inc. VAT)
Units | Per unit |
1 + | €26.21 |
- RS Stock No.:
- 195-9360
- Mfr. Part No.:
- SW3821
- Manufacturer:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The NKK Switches rocker switch has DPST contacts, and On-Off circuit configuration. Terminals are made up of copper with tin plating. This product belongs to SW series
Dustproof cover of silicone rubber used for sealing purpose
Its operating temperature range is -10 to +70 °C
Its operating temperature range is -10 to +70 °C
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPST |
Switch Operation | On-Off |
Illuminated | No |
Mounting Type | Panel Mount |
AC Voltage Rating | 125V |
DC Voltage Rating | 30V |
Actuator Shape | Rectangular |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |
Contact Resistance | 10mΩ |
Operating Temperature Range | -10 → +70°C |
Mechanical Life | 50000Operations |
Contact Material | Silver |