- RS Stock No.:
- 195-9365
- Mfr. Part No.:
- M2025E2S4W01
- Manufacturer:
- NKK Switches
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€8.83
(exc. VAT)
€10.86
(inc. VAT)
Units | Per unit |
1 + | €8.83 |
- RS Stock No.:
- 195-9365
- Mfr. Part No.:
- M2025E2S4W01
- Manufacturer:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The NKK Switches rocker switch has DPDT contacts, and On-(On) circuit configuration. Terminals are made up of Terminals are made up of copper or brass with silver or gold plating. Its operating temperature range is -30 to +85 °C. This product belongs to M series
Three methods of panel mounting these are flat frame with flush with face or sub panel snap-in and PCB
High insulation barriers increases isolation of circuits in multipole devices and provide added protection
Epoxy sealed terminals prevent entry of solder flux and other contaminants
High insulation barriers increases isolation of circuits in multipole devices and provide added protection
Epoxy sealed terminals prevent entry of solder flux and other contaminants
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-(On) |
Panel Cut Out Diameter | 6.5mm |
Illuminated | No |
Mounting Type | Panel Mount |
Terminal Type | Solder Lug |
Actuator Shape | Rectangular |
AC Voltage Rating | 125V |
DC Voltage Rating | 30V |
Contact Material | Silver |
Contact Resistance | 10mΩ |
Minimum Operating Temperature | -30°C |
Mechanical Life | 50000Operations |
Operating Temperature Range | -30 → +85°C |
Maximum Operating Temperature | +85°C |