Login / Register to access your benefits
Recently searched

    Arcolectric (Bulgin) Ltd Illuminated SPST, On-Off Rocker Switch Panel Mount

    Bulk discount available

    Subtotal (1 unit)*

    €5.20

    (exc. VAT)

    €6.40

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 725 unit(s) ready to ship from another location
    • Plus 110 unit(s) ready to ship from another location
    • Plus 1,000 unit(s) shipping from 11 July 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 24€5.20
    25 - 49€4.56
    50 - 99€4.41
    100 - 249€4.05
    250 +€3.38

    *price indicative

    RS Stock No.:
    197-7771
    Distrelec Article No.:
    303-90-549
    Mfr. Part No.:
    C5503AANAF
    Manufacturer:
    Arcolectric (Bulgin) Ltd
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Arcolectric (Bulgin) Ltd

    Contact Configuration

    SPST

    Switch Operation

    On-Off

    Panel Cut Out Width

    12.2mm

    Panel Cut Out Height

    27.2mm

    Contact Current Rating

    16 A

    Illuminated

    Yes

    Actuator Colour

    Green

    Series

    5500

    Mounting Type

    Panel Mount

    Terminal Type

    Quick Connect

    Legend Text

    On (symbol); Off (symbol)

    AC Voltage Rating

    125 V, 250V

    Actuator Shape

    Rectangular

    Panel Cut Out Size

    27.2 x 12.2mm

    Legend Text Colour

    White (Symbol)

    Maximum Operating Temperature

    +85°C

    Related links