Recently searched

    Arcolectric (Bulgin) Ltd SPDT, On-On Rocker Switch Panel Mount

    Arcolectric (Bulgin) Ltd
    RS Stock No.:
    197-7844
    Mfr. Part No.:
    C1510AAAAA
    Manufacturer:
    Arcolectric (Bulgin) Ltd
    View all Rocker Switches
    39 Within 1 working day(s) (IE stock)
    639 Within 2 working day(s) (EU stock)
    Add to Basket
    units

    Added

    Price Each

    €1.70

    (exc. VAT)

    €2.09

    (inc. VAT)

    unitsPer unit
    1 - 24€1.70
    25 - 49€1.51
    50 - 99€1.45
    100 - 249€1.33
    250 +€1.18
    RS Stock No.:
    197-7844
    Mfr. Part No.:
    C1510AAAAA
    Manufacturer:
    Arcolectric (Bulgin) Ltd

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    TN

    Product Details

    Smooth Rocker Switches


    A range of standard non-illuminated rocker switches designed for panel mounting. With a choice of latching or momentary switch operation, these rocker switches are suitable for a wide range of applications. The snap in rocker switches are available with a black or white body and can be single pole or double pole configured, dependant on individual application requirements. The general purpose rocker switches are perfect for everyday use. Suitable as replacements or for new designs.

    Features and Benefits

    • Moulded in Nylon 6.6 plastic with a silky textured finish
    • Snap-in plastic prongs on the switch sides for secure panel retention
    • Connection via push on receptacles
    • Easy to operate the smooth rocker actuator
    • SPST, SPDT, DPST, and DPDT switch configurations

    Typical applications for rocker switches

    Rocker switches are one of the most frequently used electrical switches in the market today. Due to their simple design and easy operation, rocker switches are found in almost every industry. Some of the most common areas are:

    • Automation Control
    • Computers and peripherals
    • Medical equipment
    • Audio video equipment

    FAQ

    Are the rocker switches easy to connect?
    Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.
    Are there any recommended tools for cutting the aperture in a panel?
    Suitable hole cutters are available separately. Single Pole 614-334 or Double Pole 614-328

    Approvals

    ENEC, UL recognised component, CSA certified

    Approvals

    ENEC, UL recognised component, CSA certified

    Specifications

    Attribute
    Value
    Contact ConfigurationSPDT
    Switch OperationOn-On
    Panel Cut Out Width12.2mm
    Panel Cut Out Height27.2mm
    Contact Current Rating16 A
    IlluminatedNo
    Actuator ColourBlack
    Mounting TypePanel Mount
    Terminal TypeQuick Connect
    Panel Cut Out Size27.2 x 12.2mm
    Actuator ShapeRectangular
    AC Voltage Rating125 V, 250V
    39 Within 1 working day(s) (IE stock)
    639 Within 2 working day(s) (EU stock)
    Add to Basket
    units

    Added

    Price Each

    €1.70

    (exc. VAT)

    €2.09

    (inc. VAT)

    unitsPer unit
    1 - 24€1.70
    25 - 49€1.51
    50 - 99€1.45
    100 - 249€1.33
    250 +€1.18