Bulgin DPST, On-Off Rocker Switch Panel Mount

Subtotal (1 box of 1000 units)*

€2,444.00

(exc. VAT)

€3,006.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +€2.444€2,444.00

*price indicative

RS Stock No.:
204-8124
Mfr. Part No.:
C1553AANAH
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

22.3mm

Panel Cut Out Height

27.2mm

Contact Current Rating

16A

Illuminated

No

Series

1550

Actuator Colour

Black

Mounting Type

Panel Mount

Terminal Type

Tab

Legend Text

On (symbol); Off (symbol)

AC Voltage Rating

250V

Panel Cut Out Size

22.3 x 27.2mm

Legend Text Colour

White (Symbol)

Maximum Operating Temperature

+85°C

COO (Country of Origin):
TN

Bulgin 1550 Series Rocker Switch, 16A Contact Current Rating, DPST Contact Configuration - C1553AANAH


This standard rocker switch offers reliable performance, designed for effective control in various electrical applications. With a contact configuration of DPST and a capacity of 16A, it caters to a range of needs in automation, electrical, and mechanical sectors. Encased in a robust design, it features a sleek black actuator and dimensions suitable for a panel cut-out of 22.3 x 27.2 mm.

Features & Benefits


• Durable switch designed for high current operations
• Reliable on-off functionality with a clear user interface
• User-friendly panel mount design simplifies installation requirements
• High-performance specifications ensure long-lasting use
• Compact size fits most panel configurations seamlessly

Applications


• Effective in control panels for electrical devices
• Utilised in machinery requiring robust switching solutions
• Ideal for home and industrial automation wiring
• Perfect for use in commercial lighting systems

How does this switch perform under high temperature conditions?


It has a maximum operating temperature of +85°C, making it suitable for various environments without compromising performance.

What current and voltage ratings does it support?


The switch is rated for a maximum of 16A and operates up to 250V AC, making it effective for many electrical applications.

What type of terminals does this rocker switch feature?


It comes equipped with tab terminals, facilitating easy connections during installation.

Can it be used in applications where a splash-proof feature might be necessary?


While this model does not specifically include splash-proof features, it is robust enough for standard applications within appropriate environments.

Related links