Siemens Rocker Switch

Subtotal (1 unit)*

€7.12

(exc. VAT)

€8.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.12

*price indicative

RS Stock No.:
213-0351
Mfr. Part No.:
5TG6210
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Panel Cut Out Width

55mm

Panel Cut Out Height

55mm

Illuminated

No

Actuator Colour

White

IP Rating

IP20

Actuator Shape

Rectangular

Case Material

Thermoplastic

Related links