Login / Register to access your benefits
Recently searched

    Siemens Rocker Switch

    Subtotal (1 unit)*

    €11.84

    (exc. VAT)

    €14.56

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 15 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€11.84

    *price indicative

    RS Stock No.:
    213-0358
    Mfr. Part No.:
    5TG6226
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    Panel Cut Out Width

    55mm

    Panel Cut Out Height

    55mm

    Illuminated

    No

    Actuator Colour

    Grey

    IP Rating

    IP20

    Actuator Shape

    Rectangular

    Case Material

    Thermoplastic

    Related links