Siemens Rocker Switch
- RS Stock No.:
- 213-0366
- Mfr. Part No.:
- 5TG6248
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€10.58
(exc. VAT)
€13.01
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | €10.58 |
*price indicative
- RS Stock No.:
- 213-0366
- Mfr. Part No.:
- 5TG6248
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Panel Cut Out Width | 55mm | |
Panel Cut Out Height | 55mm | |
Illuminated | No | |
Actuator Colour | Grey | |
IP Rating | IP20 | |
Actuator Shape | Rectangular | |
Case Material | Thermoplastic | |
Select all | ||
---|---|---|
Brand Siemens | ||
Panel Cut Out Width 55mm | ||
Panel Cut Out Height 55mm | ||
Illuminated No | ||
Actuator Colour Grey | ||
IP Rating IP20 | ||
Actuator Shape Rectangular | ||
Case Material Thermoplastic | ||