Login / Register to access your benefits
Recently searched

    Arcolectric (Bulgin) Ltd DPDT, On-Off-On Rocker Switch Panel Mount

    Bulk discount available

    Subtotal (1 unit)**

    €14.48

    (exc. VAT)

    €17.81

    (inc. VAT)

    Add to Basket
    Select or type quantity
    14 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 24€14.48
    25 - 49€12.80
    50 - 99€12.30
    100 - 249€11.27
    250 +€9.35

    **price indicative

    RS Stock No.:
    259-6610
    Distrelec Article No.:
    303-90-562
    Mfr. Part No.:
    H8670VBAAA
    Manufacturer:
    Arcolectric (Bulgin) Ltd
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Arcolectric (Bulgin) Ltd

    Contact Configuration

    DPDT

    Switch Operation

    On-Off-On

    Panel Cut Out Width

    22mm

    Panel Cut Out Height

    19.4mm

    Contact Current Rating

    6 A

    Illuminated

    No

    Actuator Colour

    Black

    Series

    8670

    Mounting Type

    Panel Mount

    Terminal Type

    Quick Connect

    Legend Text

    On (symbol); Off (symbol); On (symbol)

    AC Voltage Rating

    250V

    Actuator Shape

    Rectangular

    Panel Cut Out Size

    19.4 x 22mm

    Maximum Operating Temperature

    +90°C

    Legend Text Colour

    White (Symbol)

    Related links