Login / Register to access your benefits
Recently searched

    Arcolectric (Bulgin) Ltd SPST, (On)-Off Rocker Switch Panel Mount

    Bulk discount available

    Subtotal (1 unit)*

    €8.81

    (exc. VAT)

    €10.84

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 736 unit(s) ready to ship from another location
    • Plus 627 unit(s) shipping from 10 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 24€8.81
    25 - 49€7.74
    50 - 99€7.49
    100 - 249€6.85
    250 +€5.72

    *price indicative

    RS Stock No.:
    278-9705
    Distrelec Article No.:
    303-90-533
    Mfr. Part No.:
    C1501AAAAA
    Manufacturer:
    Arcolectric (Bulgin) Ltd
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Arcolectric (Bulgin) Ltd

    Contact Configuration

    SPST

    Switch Operation

    (On)-Off

    Panel Cut Out Width

    12.2mm

    Panel Cut Out Height

    27.2mm

    Contact Current Rating

    16 A

    Illuminated

    No

    Mounting Type

    Panel Mount

    Terminal Type

    Quick Connect

    AC Voltage Rating

    125 V, 250V

    Actuator Shape

    Rectangular

    Panel Cut Out Size

    27.2 x 12.2mm

    Related links