- RS Stock No.:
- 282-8311
- Mfr. Part No.:
- C1300AAAAD
- Manufacturer:
- Arcolectric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 282-8311
- Mfr. Part No.:
- C1300AAAAD
- Manufacturer:
- Arcolectric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Rocker switches (1)
Switches with silver alloy contacts moulded in nylon 6.6.
These switches are available with a black or white body in illuminated or non-illuminated versions.
Faston 6.35 mm terminal connection.
Suitable cutting tools:
- single pole: stock no. 614-334,
- double pole: stock no. 614-328.
Red or green light suitable for 240 Vac.
These switches are available with a black or white body in illuminated or non-illuminated versions.
Faston 6.35 mm terminal connection.
Suitable cutting tools:
- single pole: stock no. 614-334,
- double pole: stock no. 614-328.
Red or green light suitable for 240 Vac.
Approved: UL, CSA, ENEC
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-Off |
Panel Cut Out Width | 12.2mm |
Panel Cut Out Height | 27.2mm |
Contact Current Rating | 16 A |
Illuminated | No |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
AC Voltage Rating | 125 V, 250V |
Actuator Shape | Rectangular |
Panel Cut Out Size | 27.2 x 12.2mm |
- RS Stock No.:
- 282-8311
- Mfr. Part No.:
- C1300AAAAD
- Manufacturer:
- Arcolectric