Otto SPST, Latching Rocker Switch Panel Mount
- RS Stock No.:
- 433-3247
- Mfr. Part No.:
- K1ABAAAAAR
- Manufacturer:
- Otto
Bulk discount available
Subtotal (1 unit)*
€25.68
(exc. VAT)
€31.59
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | €25.68 |
| 50 - 99 | €24.70 |
| 100 - 249 | €23.80 |
| 250 + | €22.92 |
*price indicative
- RS Stock No.:
- 433-3247
- Mfr. Part No.:
- K1ABAAAAAR
- Manufacturer:
- Otto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Otto | |
| Contact Configuration | SPST | |
| Switch Operation | Latching | |
| Panel Cut Out Width | 12.2mm | |
| Panel Cut Out Height | 27.2mm | |
| Contact Current Rating | 16 A @ 250 V ac | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| IP Rating | IP68S | |
| Terminal Type | Quick Connect | |
| Panel Cut Out Size | 27.2 x 12.2mm | |
| Mechanical Life | 100000Operations | |
| Operating Temperature Range | -30 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -30°C | |
| Contact Material | Silver Alloy Over Silver Plated Brass | |
| Select all | ||
|---|---|---|
Brand Otto | ||
Contact Configuration SPST | ||
Switch Operation Latching | ||
Panel Cut Out Width 12.2mm | ||
Panel Cut Out Height 27.2mm | ||
Contact Current Rating 16 A @ 250 V ac | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
IP Rating IP68S | ||
Terminal Type Quick Connect | ||
Panel Cut Out Size 27.2 x 12.2mm | ||
Mechanical Life 100000Operations | ||
Operating Temperature Range -30 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Contact Material Silver Alloy Over Silver Plated Brass | ||
Non Compliant
Rocker switch
1 - 0 legend
Positive snap action
UV and solvent resistant
Sealed with potted contacts - Designed to be used under severe conditions found in marine, appliance, heavy equipment.
Operating Temperature: -30 to +85°C
Sealed to IP68S and IP69K
Contact Rating: 16(10)A @ 115Vac(28Vdc)
Positive snap action
UV and solvent resistant
Sealed with potted contacts - Designed to be used under severe conditions found in marine, appliance, heavy equipment.
Operating Temperature: -30 to +85°C
Sealed to IP68S and IP69K
Contact Rating: 16(10)A @ 115Vac(28Vdc)
Related links
- Carlingswitch SPST, Latching Rocker Switch Panel Mount
- Alps Alpine SPST, Latching Rocker Switch Panel Mount
- Carling Technologies SPST, Latching Rocker Switch Panel Mount
- Marquardt Illuminated SPST, Latching Rocker Switch Panel Mount
- Marquardt SPST, Latching Rocker Switch Panel Mount
- RS PRO SPST, Latching Rocker Switch Panel Mount
- RS PRO Illuminated SPST, Latching Rocker Switch Panel Mount
- Carling Technologies Illuminated SPST, Latching Rocker Switch Panel Mount
