- RS Stock No.:
- 706-4014
- Mfr. Part No.:
- KTG2BNB1BBBNNN
- Manufacturer:
- ZF
Discontinued product
- RS Stock No.:
- 706-4014
- Mfr. Part No.:
- KTG2BNB1BBBNNN
- Manufacturer:
- ZF
Technical data sheets
Legislation and Compliance
Product Details
KT Series Waterproof Rocker Switches
Enclosed switch complying to IP56
Lighted and non-lighted versions
Snap-in mounting
Variety of actuator and lens color options
Mechanical life: 100,000 cycles
DC electrical life: 25,000 cycles
Lighted and non-lighted versions
Snap-in mounting
Variety of actuator and lens color options
Mechanical life: 100,000 cycles
DC electrical life: 25,000 cycles
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-(On) |
Panel Cut Out Width | 15.2mm |
Panel Cut Out Height | 36.8mm |
Contact Current Rating | 20 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP56 |
Terminal Type | Quick Connect |
Actuator Shape | Rectangular |
AC Voltage Rating | 125 V, 250 V |
DC Voltage Rating | 14V |
Panel Cut Out Size | 36.8 x 15.2mm |
Contact Material | Silver Plated Copper Alloy |
Case Material | Nylon 66 |
Operating Temperature Range | -20 → +85°C |
Mechanical Life | 100000Operations |
Maximum Operating Temperature | +85°C |
Contact Resistance | 50mΩ |
Minimum Operating Temperature | -20°C |
- RS Stock No.:
- 706-4014
- Mfr. Part No.:
- KTG2BNB1BBBNNN
- Manufacturer:
- ZF