- RS Stock No.:
- 706-4332
- Mfr. Part No.:
- LRA22H2EBBNN
- Manufacturer:
- ZF
Temporarily out of stock - back order for despatch 29-08-2024, delivery within 2 working days
Price Each
€2.50
(exc. VAT)
€3.08
(inc. VAT)
Units | Per unit |
1 - 9 | €2.50 |
10 - 49 | €2.24 |
50 - 99 | €1.88 |
100 - 249 | €1.74 |
250 + | €1.60 |
- RS Stock No.:
- 706-4332
- Mfr. Part No.:
- LRA22H2EBBNN
- Manufacturer:
- ZF
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LR Series Miniature Rocker Switches
Single-pole and double-pole configurations
Lighted and non-lighted options
Available in a wide variety of colours
High current switching in a compact package
Variety of terminal styles available
Self-locking tabs to fit industry standard panel cut-outs
Mechanical life: min. 100,000 operations
Lighted and non-lighted options
Available in a wide variety of colours
High current switching in a compact package
Variety of terminal styles available
Self-locking tabs to fit industry standard panel cut-outs
Mechanical life: min. 100,000 operations
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-Off |
Panel Cut Out Width | 12.9mm |
Panel Cut Out Height | 19.3mm |
Contact Current Rating | 10 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Panel Cut Out Size | 19.3 x 12.9mm |
Actuator Shape | Rectangular |
AC Voltage Rating | 125 V, 250V |
Minimum Operating Temperature | -20°C |
Contact Material | Silver Alloy |
Mechanical Life | 100000Operations |
Operating Temperature Range | -20 → +65°C |
Contact Resistance | 20mΩ |
Maximum Operating Temperature | +65°C |
- RS Stock No.:
- 706-4332
- Mfr. Part No.:
- LRA22H2EBBNN
- Manufacturer:
- ZF