- RS Stock No.:
- 706-4354
- Mfr. Part No.:
- TRG22F2BBGEN
- Manufacturer:
- ZF
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 706-4354
- Mfr. Part No.:
- TRG22F2BBGEN
- Manufacturer:
- ZF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TR Series Power Rocker Switch
16A switching in 11mm wide package
Lighted and non-lighted versions
Available in a wide variety of colors
Double-throw and three-position versions available
Fits industry-standard cut-outs
Mechanical life: min. 50,000 operation
Lighted and non-lighted versions
Available in a wide variety of colors
Double-throw and three-position versions available
Fits industry-standard cut-outs
Mechanical life: min. 50,000 operation
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-None-Off |
Panel Cut Out Width | 11mm |
Panel Cut Out Height | 30.48mm |
Contact Current Rating | 16 A |
Illuminated | Yes |
Actuator Colour | Green |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
AC Voltage Rating | 125 V, 250 V |
Panel Cut Out Size | 30.48 x 11mm |
Actuator Shape | Rectangular |
Maximum Operating Temperature | +65°C |
Contact Resistance | 20mΩ |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -20°C |
Mechanical Life | 50000Operations |
Operating Temperature Range | -20 → +65°C |