Molveno SPST, On-Off On-None-Off Rocker Switch Panel

Bulk discount available

Subtotal (1 unit)*

€1.48

(exc. VAT)

€1.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€1.48
10 - 49€1.33
50 - 99€1.12
100 - 249€1.06
250 +€0.94

*price indicative

RS Stock No.:
793-2456
Mfr. Part No.:
A111319000000
Manufacturer:
Molveno
Find similar products by selecting one or more attributes.
Select all

Brand

Molveno

Product Type

Rocker Switch

Contact Configuration

SPST

Switch Operation

On-Off

Housing Material

Aluminium

Panel Cutout Size

19 x 13 mm

Switch Contact Current

10 A

Illuminated

No

Actuator Colour

Red

Series

A4

Mount Type

Panel

Terminal Type

Quick Connect

IP Rating

IP66

Contact DC Voltage

28V dc

Minimum Operating Temperature

125°C

Actuator Style

Rectangular

Contact AC Voltage

250V ac

Maximum Operating Temperature

125°C

Switch Configuration

On-None-Off

Standards/Approvals

BS, CSA, RoHS, UL, VDE, CE

Mechanical Life

50000Operations

COO (Country of Origin):
IT

Molveno A1 Series Rocker Switches


Single pole illuminated or non illuminated A1 Series switches from Molveno.

Features and Benefits


Life 50000 cycles;Panel cut out 19 mm x 13 mm

Product Application Information


Typical applications include small appliances and consumer electronic.

Related links