- RS Stock No.:
- 793-2459
- Mfr. Part No.:
- A41L311000000
- Manufacturer:
- Molveno
Temporarily out of stock - back order for despatch 02-08-2024, delivery within 2 working days
Added
Price Each
€3.19
(exc. VAT)
€3.92
(inc. VAT)
Units | Per unit |
1 - 9 | €3.19 |
10 - 49 | €2.87 |
50 - 99 | €2.40 |
100 - 249 | €2.25 |
250 + | €2.04 |
- RS Stock No.:
- 793-2459
- Mfr. Part No.:
- A41L311000000
- Manufacturer:
- Molveno
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Molveno A4 Series Rocker Switches
Double pole illuminated or non illuminated A4 Series switches from Molveno. Typical applications include household appliances, fans and blowers. For the A4 series switch cover see stock no 7932478
Life 50000 cycles
Panel cut out 19 mm x 22 mm
Panel cut out 19 mm x 22 mm
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-(On) |
Panel Cut Out Width | 22mm |
Panel Cut Out Height | 19mm |
Contact Current Rating | 10 A @ 250 V ac |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
AC Voltage Rating | 250V |
Panel Cut Out Size | 19 x 22mm |
Actuator Shape | Rectangular |
Mechanical Life | 50000Operations |
Maximum Operating Temperature | +125°C |
Operating Temperature Range | Maximum of +125°C |
- RS Stock No.:
- 793-2459
- Mfr. Part No.:
- A41L311000000
- Manufacturer:
- Molveno