- RS Stock No.:
- 793-2500
- Mfr. Part No.:
- SX81115811000000
- Manufacturer:
- Molveno
Discontinued product
- RS Stock No.:
- 793-2500
- Mfr. Part No.:
- SX81115811000000
- Manufacturer:
- Molveno
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Molveno SX81 Series Rocker Switches
Single pole illuminated and non illuminated SX81 Series switches from Molveno. Typical applications include refrigerators and gardening equipment. For the SX81 waterproof IP54 cover see stock number 7932503
Life 50000 cycles
Panel cut out 30 mm x 11 mm
Panel cut out 30 mm x 11 mm
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-Off-On |
Panel Cut Out Width | 11mm |
Panel Cut Out Height | 30mm |
Contact Current Rating | 16 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
AC Voltage Rating | 250V |
Actuator Shape | Rectangular |
Panel Cut Out Size | 30 x 11mm |
Maximum Operating Temperature | +125°C |
Operating Temperature Range | Maximum of +125°C |
Case Material | Plastic |
Mechanical Life | 50000Operations |