- RS Stock No.:
- 879-8465
- Mfr. Part No.:
- 62116919-0-0-N
- Manufacturer:
- Carling Technologies
Discontinued product
- RS Stock No.:
- 879-8465
- Mfr. Part No.:
- 62116919-0-0-N
- Manufacturer:
- Carling Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
611/621 Series Miniature Rocker Switches
The 611/621 Series of sub-miniature rocker switches from Carling Technologies® are double insulated and available in single or double pole configurations. These switches are offered in a wide range of single and double throw momentary and maintained circuits. They come in a variety of rocker styles, colours, terminations and legend options. Snap-in, PC back panel and PC front panel mounting options are available.
Typical Applications: Audio-visual and power supplies
Approvals
UL, CSA & VDE
Carling Technologies® Rocker Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | Latching |
Panel Cut Out Width | 19.8mm |
Panel Cut Out Height | 12.9mm |
Contact Current Rating | 8 A |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Panel Cut Out Size | 12.9 x 19.8mm |
Actuator Shape | Rectangular |
AC Voltage Rating | 250V |
Case Material | Nylon |
Operating Temperature Range | 0 → +85°C |
Mechanical Life | 100000Operations |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | 0°C |