- RS Stock No.:
- 881-1586
- Mfr. Part No.:
- LTILA50-6S-BL-RC-NBL/125N
- Manufacturer:
- Carling Technologies
Discontinued product
- RS Stock No.:
- 881-1586
- Mfr. Part No.:
- LTILA50-6S-BL-RC-NBL/125N
- Manufacturer:
- Carling Technologies
Technical data sheets
Legislation and Compliance
Product Details
Tippette Series Rocker Switches
Carling Technologies Tippette Series is a traditionally styled rocker switch, available in sealed or unsealed versions. These switches are appropriate for use in general purpose applications which may or may not require environmental protection. The Tippette Series is available in both illuminated and non-illuminated versions and features a wide variety of circuits, actuator styles and bracket options.
Single or double throw circuits
Wide variety of rocker colours and styles
High mechanical and electrical life
Momentary and maintained options
Wide variety of rocker colours and styles
High mechanical and electrical life
Momentary and maintained options
Carling Technologies® Rocker Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-Off |
Panel Cut Out Width | 36.83mm |
Panel Cut Out Height | 21.08mm |
Contact Current Rating | 15 A |
Illuminated | Yes |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Panel Cut Out Size | 21.08 x 36.83mm |
Actuator Shape | Rectangular |
AC Voltage Rating | 250V |
Case Material | Phenolic |
Contact Material | Silver, Silver Plated Brass, Silver Plated Copper |
Mechanical Life | 100000Operations |
- RS Stock No.:
- 881-1586
- Mfr. Part No.:
- LTILA50-6S-BL-RC-NBL/125N
- Manufacturer:
- Carling Technologies