Carling Technologies Illuminated DP3T, On-On-On Rocker Switch Panel Mount
- RS Stock No.:
- 881-5623
- Mfr. Part No.:
- VED1A60B-AEC00-000
- Manufacturer:
- Carling Technologies
Temporarily out of stock - back order for despatch 30-07-2024, delivery within 2 working days
Price Each
€16.07
(exc. VAT)
€19.77
(inc. VAT)
Units | Per unit |
---|---|
1 + | €16.07 |
- RS Stock No.:
- 881-5623
- Mfr. Part No.:
- VED1A60B-AEC00-000
- Manufacturer:
- Carling Technologies
V Series Sealed Contura Rocker Switches
From Carling Technologies, the Contura V series of sealed rocker switches designed for panel mounting. The IP65/68 waterproof switches are robustly constructed from toughened engineering materials providing complete protection from dust, extended spray and submersion. Contura V switches are recognized to UL1500 – Ignition Protection for Marine Products. These switches are shock, vibration, thermos-shock, moisture and salt spray resistant.
Illuminated and Non-illuminated
The Contura V series of rocker switches are available in both standard non-illuminated or illuminated versions with incandescent, neon and a wide variety of LEDs including superbrite,
flashing and bi-colour.
Removable actuators
With an extensive range of removable rocker actuators in various legend designs and colours, the Contura V rocker switches provide countless options for panel designs. A handy actuator tool is available separately for quick removal and replacement of rocker faces. ( part number 665-562)
Switch operation and contact configuration
With a choice of momentary or latching switching in single pole double pole and triple pole contact configurations, the V series of rockers offer an array of circuit solutions.
Panel mounting
Fitting is easy, once the recommended panel cut-out is made ( 21.8 x 36.8) the panel mount rocker switches simple snap in to the aperture. The multi-step mounting wings provide a secure fit for panel thicknesses of 0.8 mm to 6.35 mm.
Features and Benefits
• IP66/68 ingress protection
• Dual seal protection
• Vibration, shock, thermos-shock, moisture and salt spray resistant
• Interchangeable actuators with a choice of multiple symbols
• Connection via 6.3 mm quick connect blade terminals
• SPST, SPDT, DPST, DPDT and 3PDT contact configurations
• On-Off, On-Off-On, Off-On-On, and On-On-On switching operations
Typical applications for sealed rocker switches
Rocker switches are one of the most frequently used types of electrical switch in the market today. The Contura V-series of waterproof switches is designed specifically for harsh environments. Some of the most common are:
• Marine and shipping
• Highway and motorway vehicles and machinery
• Mining machinery
FAQ
• Are the rocker switches easy to connect?
Yes, the V series of rocker switches are fitted with industry standard 6.35 x 0.8 mm quick connect male tab terminals. Simply select the appropriate red, yellow or blue female push on receptacles, according to the wire size required.
Illuminated and Non-illuminated
The Contura V series of rocker switches are available in both standard non-illuminated or illuminated versions with incandescent, neon and a wide variety of LEDs including superbrite,
flashing and bi-colour.
Removable actuators
With an extensive range of removable rocker actuators in various legend designs and colours, the Contura V rocker switches provide countless options for panel designs. A handy actuator tool is available separately for quick removal and replacement of rocker faces. ( part number 665-562)
Switch operation and contact configuration
With a choice of momentary or latching switching in single pole double pole and triple pole contact configurations, the V series of rockers offer an array of circuit solutions.
Panel mounting
Fitting is easy, once the recommended panel cut-out is made ( 21.8 x 36.8) the panel mount rocker switches simple snap in to the aperture. The multi-step mounting wings provide a secure fit for panel thicknesses of 0.8 mm to 6.35 mm.
Features and Benefits
• IP66/68 ingress protection
• Dual seal protection
• Vibration, shock, thermos-shock, moisture and salt spray resistant
• Interchangeable actuators with a choice of multiple symbols
• Connection via 6.3 mm quick connect blade terminals
• SPST, SPDT, DPST, DPDT and 3PDT contact configurations
• On-Off, On-Off-On, Off-On-On, and On-On-On switching operations
Typical applications for sealed rocker switches
Rocker switches are one of the most frequently used types of electrical switch in the market today. The Contura V-series of waterproof switches is designed specifically for harsh environments. Some of the most common are:
• Marine and shipping
• Highway and motorway vehicles and machinery
• Mining machinery
FAQ
• Are the rocker switches easy to connect?
Yes, the V series of rocker switches are fitted with industry standard 6.35 x 0.8 mm quick connect male tab terminals. Simply select the appropriate red, yellow or blue female push on receptacles, according to the wire size required.
Carling Technologies® Rocker Switches
Attribute | Value |
---|---|
Contact Configuration | DP3T |
Switch Operation | On-On-On |
Panel Cut Out Width | 21mm |
Panel Cut Out Height | 37mm |
Contact Current Rating | 20 A |
Illuminated | Yes |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP66, IP68 |
Terminal Type | Quick Connect |
Panel Cut Out Size | 37 x 21mm |
Actuator Shape | Rectangular |
DC Voltage Rating | 12V |
Contact Material | Silver |
Case Material | Polyester |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Mechanical Life | 150000 Op. |
Operating Temperature Range | -40 → +85°C |
Contact Resistance | 10mΩ |