- RS Stock No.:
- 185-2493
- Mfr. Part No.:
- POS 5ECL
- Manufacturer:
- LDK
1 In stock for delivery within 2 working days
Added
Price Each
€15.89
(exc. VAT)
€19.54
(inc. VAT)
Units | Per unit |
1 - 4 | €15.89 |
5 - 9 | €15.25 |
10 + | €14.94 |
- RS Stock No.:
- 185-2493
- Mfr. Part No.:
- POS 5ECL
- Manufacturer:
- LDK
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
Male Rod-End 5mm Bore M5 x 0.8 Left Hand Thread
Ball: AISI 52100 bearing Steel, heat treated, HRC58-64, Precision ground, polished
Body: Carbon steel,clear Zinc plated.
Race: PTFE composite
Sliding contact surfaces: Steel/PTFE composite
Body: Carbon steel,clear Zinc plated.
Race: PTFE composite
Sliding contact surfaces: Steel/PTFE composite
Specifications
Attribute | Value |
---|---|
Bore Size | 5mm |
Material | Carbon Steel |
Dynamic Load Rating | 3.3kN |
Static Load Rating | 4.8kN |
Overall Length | 41mm |
Connection Thread Standard | Metric |
Connection Gender | Male |
- RS Stock No.:
- 185-2493
- Mfr. Part No.:
- POS 5ECL
- Manufacturer:
- LDK