INA SX011840-A-VSP 200 mm ID Roller Bearing, 250 mm OD
- RS Stock No.:
- 312-291
- Mfr. Part No.:
- SX011840-A-VSP
- Manufacturer:
- INA
Subtotal (1 unit)*
€3,021.56
(exc. VAT)
€3,716.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,021.56 |
*price indicative
- RS Stock No.:
- 312-291
- Mfr. Part No.:
- SX011840-A-VSP
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 200mm | |
| Race Width | 24mm | |
| Outside Diameter | 250mm | |
| Dynamic Load Rating | 104000N | |
| Standards/Approvals | No | |
| Static Load Rating | 400000N | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 200mm | ||
Race Width 24mm | ||
Outside Diameter 250mm | ||
Dynamic Load Rating 104000N | ||
Standards/Approvals No | ||
Static Load Rating 400000N | ||
RoHS Status: Exempt
The INA Crossed Roller Bearings in dimension series 18, according to DIN 616, are designed to handle a combination of radial and axial loads with high precision. These bearings can support radial loads, which act perpendicular to the bearing's axis, as well as axial loads in one direction, where forces are applied along the bearing's axis in a single direction. Additionally, they are capable of supporting axial loads in two directions, allowing them to handle forces applied along the axis from both directions.
Grease lubrication
Oil lubrication
Not sealed
Small design envelope
Related links
- INA SX011840-A 200 mm ID Roller Bearing, 250 mm OD
- INA SX011832-A-VSP 160 mm ID Roller Bearing, 200 mm OD
- NTN NU228EG1C3 140 mm ID Roller Bearing, 250 mm OD
- SKF 23936 CC/W33 Tapered 180 mm ID Roller Bearing, 250 mm OD
- FAG 32936 Taper Roller 180 mm ID Roller Bearing, 250 mm OD
- SKF 29330 E Tapered 150 mm ID Roller Bearing, 250 mm OD
- SKF NU 228 ECML 140 mm ID Roller Bearing, 250 mm OD
- SKF NU 228 ECM 140 mm ID Roller Bearing, 250 mm OD
