NTN NKX70 70 mm ID Roller Bearing Combined, 85 mm OD
- RS Stock No.:
- 454-207
- Mfr. Part No.:
- NKX70
- Manufacturer:
- NTN
Subtotal (1 unit)*
€221.36
(exc. VAT)
€272.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.36 |
*price indicative
- RS Stock No.:
- 454-207
- Mfr. Part No.:
- NKX70
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 40mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Limiting Speed | 3400rpm | |
| Maximum Speed - Grease | 2400rpm | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Maximum Speed - Oil | 3400rpm | |
| Series | NKX70 | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 36.5kN | |
| Outside Diameter | 85mm | |
| Internal Clearance | CN | |
| Static Load Rating | 86kN | |
| Bearing Type | Combined | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 40mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Limiting Speed 3400rpm | ||
Maximum Speed - Grease 2400rpm | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Maximum Speed - Oil 3400rpm | ||
Series NKX70 | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 36.5kN | ||
Outside Diameter 85mm | ||
Internal Clearance CN | ||
Static Load Rating 86kN | ||
Bearing Type Combined | ||
The NTN Combined bearing is designed to enhance performance and duration in demanding applications. With a robust external diameter of 85 mm and precise tolerances, it ensures smooth operation even under high loads. Engineered for reliability, this product excels in dynamic and static load ratings, making it ideal for various industrial environments. Its lubrication capabilities, both grease and oil, support efficient functioning across a wide temperature range. The inclusion of special features such as a minimum operating temperature of -20 °C and maximum operating temperature of 120 °C enhances operational versatility, cementing its position as a go-to solution for professionals seeking durability and performance.
Robust construction supports reliability in high-demand settings
Wide temperature tolerance enables use in diverse environments
Precise manufacturing enhances compatibility with complex machinery
Greater thrust bearing height ensures improved load distribution
Compact footprint allows for installation in space-constrained areas
Related links
- NTN NKX12T2 12 mm ID Needle Roller Bearing Combined, 21 mm OD
- NTN NKX45Z 45 mm ID Needle Roller Bearing Combined, 58 mm OD
- NTN NKX50Z 50 mm ID Needle Roller Bearing Combined, 62 mm OD
- NTN NKXR20T2 20 mm ID Needle Roller Bearing Combined, 30 mm OD
- NTN NKX20T2 20 mm ID Needle Roller Bearing Combined, 30 mm OD
- NTN NKX20T2Z 20 mm ID Needle Roller Bearing Combined, 30 mm OD
- NTN NKX45 45 mm ID Needle Roller Bearing Combined, 58 mm OD
- NTN NKX25T2 25 mm ID Needle Roller Bearing Combined, 37 mm OD
