NTN NKX17T2 17 mm ID Roller Bearing Combined, 26 mm OD
- RS Stock No.:
- 455-175
- Mfr. Part No.:
- NKX17T2
- Manufacturer:
- NTN
Subtotal (1 unit)*
€45.16
(exc. VAT)
€55.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €45.16 |
*price indicative
- RS Stock No.:
- 455-175
- Mfr. Part No.:
- NKX17T2
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 17mm | |
| Race Width | 25mm | |
| Bore Type | Round | |
| Cage Material | Nylon | |
| Roller Material | Steel | |
| Bearing Material | High Carbon Chrome Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 14.4kN | |
| Internal Clearance | CN | |
| Limiting Speed | 8500rpm | |
| Maximum Speed - Grease | 6000rpm | |
| Maximum Speed - Oil | 8500rpm | |
| Series | NKX17T2 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 10.4kN | |
| End Type | Open | |
| Outside Diameter | 26mm | |
| Bearing Type | Combined | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 17mm | ||
Race Width 25mm | ||
Bore Type Round | ||
Cage Material Nylon | ||
Roller Material Steel | ||
Bearing Material High Carbon Chrome Steel | ||
Number of Rows 1 | ||
Static Load Rating 14.4kN | ||
Internal Clearance CN | ||
Limiting Speed 8500rpm | ||
Maximum Speed - Grease 6000rpm | ||
Maximum Speed - Oil 8500rpm | ||
Series NKX17T2 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 10.4kN | ||
End Type Open | ||
Outside Diameter 26mm | ||
Bearing Type Combined | ||
The NTN Combined bearings are engineered for exceptional performance under various demanding conditions. This versatile component boasts a sleek design that integrates a thrust bearing and a drawn cup, optimising functionality while ensuring durability. With a dynamic load rating of 10.4 kN and a static load rating of 14.4 kN, these bearings are capable of withstanding significant forces. Additionally, the product is designed with precision in mind, featuring a minimum operating temperature of -20 °C and a maximum of 120 °C, making it suitable for a variety of applications. The innovative lubrication holes on the outer ring provide enhanced maintenance options, simplifying the upkeep process while maximising operational efficiency.
Includes lubrication holes for easy maintenance and improved longevity
Constructed from high-quality materials to ensure durability over time
Perfectly suited for a variety of industrial applications
Lightweight design facilitates easy installation and handling
Precision engineering contributes to smooth operation and reduced friction
Related links
- NTN NKX17T2Z 17 mm ID Needle Roller Bearing Combined, 26 mm OD
- NTN NKX12T2 12 mm ID Needle Roller Bearing Combined, 21 mm OD
- NTN NKX45Z 45 mm ID Needle Roller Bearing Combined, 58 mm OD
- NTN NKX50Z 50 mm ID Needle Roller Bearing Combined, 62 mm OD
- NTN NKXR20T2 20 mm ID Needle Roller Bearing Combined, 30 mm OD
- NTN NKX20T2 20 mm ID Needle Roller Bearing Combined, 30 mm OD
- NTN NKX20T2Z 20 mm ID Needle Roller Bearing Combined, 30 mm OD
- NTN NKX45 45 mm ID Needle Roller Bearing Combined, 58 mm OD
