- RS Stock No.:
- 514-281
- Mfr. Part No.:
- NKI 50/35
- Manufacturer:
- SKF
1 In stock for delivery within 2 working days
Added
Price Each
€73.33
(exc. VAT)
€90.20
(inc. VAT)
Units | Per unit |
1 - 4 | €73.33 |
5 - 9 | €70.40 |
10 - 24 | €68.91 |
25 + | €67.46 |
- RS Stock No.:
- 514-281
- Mfr. Part No.:
- NKI 50/35
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
SKF Machine Needle Roller Bearings Series NKI
SKF Needle Roller Bearings have low sectional height and very high load carrying capacity for their size.
Needle roller with inner ring
Extremely suitable for bearing arrangements where radial space is limited
Needle Roller Bearings without flanges are separable, i.e. the outer ring, the needle roller and cage assembly and Inner Ring can all be mounted separately. In many applications, this considerably facilitates mounting
Used where it is not possible or economical to harden and grind the shaft
Extremely suitable for bearing arrangements where radial space is limited
Needle Roller Bearings without flanges are separable, i.e. the outer ring, the needle roller and cage assembly and Inner Ring can all be mounted separately. In many applications, this considerably facilitates mounting
Used where it is not possible or economical to harden and grind the shaft
Specifications
Attribute | Value |
---|---|
Inside Diameter | 50mm |
Outside Diameter | 68mm |
Roller Bearing Type | Needle |
Race Width | 35mm |
Bore Type | Parallel |
Material | Metal |
Static Load Rating | 122kN |
Cage Material | Reinforced Nylon 66 |
Number of Rows | 1 |
Roller Material | Carbon Chromium Steel |
Dynamic Load Rating | 52.3kN |
End Type | Open |
Limiting Speed | 8500rpm |
Reference Speed | 7500rpm |
Fatigue Limit Load | 16kN |
Maximum Speed - Grease | 5300rpm |
Maximum Speed - Oil | 7500rpm |